YIYUAN YTS1C0132AWG00
| Manufacturer |
YIYUAN
Asian Brands |
| Mfr. Part # | YTS1C0132AWG00 |
| LCSC Part # | C5353519 |
| Package | SMD,6x3.5mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE 250gf |
| Description | Tactile Switch 250gf 4.3mm 6mm x 3.5mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | YIYUAN | |
| Package | SMD,6x3.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
20+ | $ 0.0292 | $ 0.58 |
200+ | $ 0.0226 | $ 4.52 |
600+ | $ 0.0189 | $ 11.34 |
2,000+ | $ 0.0167 | $ 33.40 |
10,000+ | $ 0.0147 | $ 147.00 |
20,000+ | $ 0.0137 | $ 274.00 |
Standard Packaging 2000/Full
Reel | ||