YIYUAN YTL-M01L-AA
| Manufacturer |
YIYUAN
Asian Brands |
| Mfr. Part # | YTL-M01L-AA |
| LCSC Part # | C5353515 |
| Package | SMD |
| Customer # | |
| Description | 20V 50mA Angle Toggle 50,000 cycles SPST-NO SMD Limit Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | YIYUAN | |
| Package | SMD |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
25 
25
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.3545 | $ 1.77 |
50+ | $ 0.2766 | $ 13.83 |
150+ | $ 0.2432 | $ 36.48 |
500+ | $ 0.2015 | $ 100.75 |
3,000+ | $ 0.1829 | $ 548.70 |
6,000+ | $ 0.1718 | $ 1030.80 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$