FOSAN SMAJ90CA
| Manufacturer |
FOSAN
Asian Brands |
| Mfr. Part # | SMAJ90CA |
| LCSC Part # | C5353147 |
| Package | DO-214AC(SMA) |
| Customer # | |
| Key Attributes | TVS DIODE 90VWM 146VC DO-214AC(SMA) |
| Description | 2.1A 146V 400W 115.5V Bidirectional 90V DO-214AC(SMA) TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | FOSAN | |
| Package | DO-214AC(SMA) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
4,940 
4,940
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0175 $ 0.0053 | $ 0.11 |
200+ | $ 0.017 $ 0.0051 | $ 1.02 |
600+ | $ 0.0168 $ 0.0051 | $ 3.06 |
2,000+ | $ 0.0165 $ 0.0050 | $ 10.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$