Infineon F3L150R07W2E3_B11
| Manufacturer | |
| Mfr. Part # | F3L150R07W2E3_B11 |
| LCSC Part # | C535227 |
| Package | Through Hole,62.8x56.7mm |
| Customer # | |
| Key Attributes | EasyPACK Module with Trench/Fieldstop IGBT3 and Emitter Controlled 3 Diode and PressFIT / NTC |
| Description | 335W 150A 650V Through Hole,62.8x56.7mm IGBT Modules RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/IGBTs/IGBT Modules | |
| Manufacturer | Infineon | |
| Package | Through Hole,62.8x56.7mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 15 |
| Sales Unit | Piece |
In-Stock:
14 
14
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 43.9557 | $ 43.96 |
3+ | $ 39.6857 | $ 119.06 |
30+ | $ 37.7178 | $ 1131.53 |
Standard Packaging 15/Full
Tray | ||
Better price for more quantity?
$