XR XRRH6D28-100M
| Manufacturer |
XR
Asian Brands |
| Mfr. Part # | XRRH6D28-100M |
| LCSC Part # | C5351510 |
| Package | SMD,6.7x6.7mm |
| Customer # | |
| Key Attributes | FIXED IND 10uH 1.7A 65mΩ SMD,6.7x6.7mm |
| Description | 10uH Magnetic Shielded Inductor SMD,6.7x6.7mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | XR | |
| Package | SMD,6.7x6.7mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
In-Stock:
35 
35
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0659 | $ 0.33 |
50+ | $ 0.0644 | $ 3.22 |
150+ | $ 0.0634 | $ 9.51 |
500+ | $ 0.0623 | $ 31.15 |
Standard Packaging 1500/Full
Reel | ||
Better price for more quantity?
$