LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TDSEMIC 74LVC1G32DCKR-TD product image
  • 74LVC1G32DCKR-TD thumbnail 1
  • 74LVC1G32DCKR-TD thumbnail 2
  • 74LVC1G32DCKR-TD thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TDSEMIC 74LVC1G32DCKR-TDRoHS

Manufacturer
TDSEMICAsian Brands
MPN
74LVC1G32DCKR-TD
LCSC Part #
C53514491
Packaging
SOT-353
Customer #
Key Attributes
1uA 1.65V~5.5V 5.2ns@3.3V,50pF SOT-353 Gates and Inverters RoHS
Datasheetpdf iconTDSEMIC 74LVC1G32DCKR-TD
In-Stock: 20
20 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0393$ 0.39
100+$ 0.0312$ 3.12
300+$ 0.0271$ 8.13
3,000+$ 0.0241$ 72.30
6,000+$ 0.0216$ 129.60
9,000+$ 0.0204$ 183.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerTDSEMIC
PackagingSOT-353
Features-
Input Logic Level - High1.7V
Input Logic Level - Low700mV;800mV
Operating Temperature-40℃~+125℃
Logic Family74LVC
Output Logic Level - High-
Quiescent Current(Iq)1uA
Voltage - Supply1.65V~5.5V
Current - Output High(IOH)-8mA
Number of Channels1;2
Output Logic Level - Low100mV
Propagation Delay5.2ns@3.3V,50pF
Current - Output Low(IOL)8mA

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

This single 2-input OR gate is designed for VCC operating voltages from 1.65V to 5.5V. The 74LVC1G32 device performs the Boolean function Y = A + B or Y = NOT(NOT A AND NOT B) in positive logic. This CMOS device maintains low quiescent power consumption while delivering high output drive capability across a wide VCC operating range.

Features

AI Translation
  • 5V VCC operating voltage
  • Input tolerant up to 5.5V
  • Down translation to VCC supported
  • Low power consumption, max ICC current 10μA
  • Output drive current ±24mA at 3.3V
  • Shutdown current Ioff supports hot insertion, partial power-down mode, and back-drive protection