TDSEMIC 74LVC2G34DBVR-TD
| Manufacturer | TDSEMICAsian Brands |
| MPN | 74LVC2G34DBVR-TD |
| LCSC Part # | C53514490 |
| Packaging | SOT-363 |
| Customer # | |
| Key Attributes | 1.65V~5.5V 1 2 10uA SOT-363 Buffers, Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TDSEMIC | |
| Packaging | SOT-363 | |
| Current - Output High(IOH) | 32mA | |
| Input type | - | |
| Series | 74LVC | |
| Voltage - Supply | 1.65V~5.5V | |
| Operating Temperature | - | |
| Current - Output Low(IOL) | 32mA | |
| Output Type | - | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Number of Elements | 2 | |
| Quiescent Current | 10uA | |
| Propagation Delay | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The 74LVC2G34 is a dual buffer gate designed for 1.65V to 5.5V Vcc operation. The 74LVC2G34 performs the Boolean function Y = A in positive logic. The device is fully specified for partial power-down applications using Ioff. The Ioff circuit disables the outputs, preventing damaging current backflow when the device is powered down.
Features
AI Translation
- Supports 5.5V VCC operation
- Inputs accept voltages up to 5.5V
- Low power consumption, maximum ICC of 10μA
- Output drive of ±24mA at 3.3V
- Ioff supports hot insertion, partial power-down mode, and back-drive protection
- Usable as a down-translator, converting inputs up to 5.5V to VCC level
In-Stock: 20
20 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0375 | $ 0.75 |
| 200+ | $ 0.0297 | $ 5.94 |
| 600+ | $ 0.0258 | $ 15.48 |
| 3,000+ | $ 0.0229 | $ 68.70 |
| 9,000+ | $ 0.0206 | $ 185.40 |
| 21,000+ | $ 0.0194 | $ 407.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TDSEMIC | |
| Packaging | SOT-363 | |
| Current - Output High(IOH) | 32mA | |
| Input type | - | |
| Series | 74LVC | |
| Voltage - Supply | 1.65V~5.5V | |
| Operating Temperature | - | |
| Current - Output Low(IOL) | 32mA | |
| Output Type | - | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Number of Elements | 2 | |
| Quiescent Current | 10uA | |
| Propagation Delay | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The 74LVC2G34 is a dual buffer gate designed for 1.65V to 5.5V Vcc operation. The 74LVC2G34 performs the Boolean function Y = A in positive logic. The device is fully specified for partial power-down applications using Ioff. The Ioff circuit disables the outputs, preventing damaging current backflow when the device is powered down.
Features
AI Translation
- Supports 5.5V VCC operation
- Inputs accept voltages up to 5.5V
- Low power consumption, maximum ICC of 10μA
- Output drive of ±24mA at 3.3V
- Ioff supports hot insertion, partial power-down mode, and back-drive protection
- Usable as a down-translator, converting inputs up to 5.5V to VCC level
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



