LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TOSHIBA TLP293(YH-TPL,E product image
  • TLP293(YH-TPL,E thumbnail 1
  • TLP293(YH-TPL,E thumbnail 2
  • TLP293(YH-TPL,E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TOSHIBA TLP293(YH-TPL,ERoHS

Manufacturer
MPN
TLP293(YH-TPL,E
LCSC Part #
C5351377
Packaging
SOIC-4-4.55mm
Customer #
Key Attributes
Photocouplers Infrared LED & Photo Transistor
Datasheetpdf iconTOSHIBA TLP293(YH-TPL,E
In-Stock: 1,880
1,880 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2399$ 1.20
50+$ 0.2074$ 10.37
150+$ 0.1935$ 29.03
500+$ 0.1762$ 88.10
2,500+$ 0.1685$ 421.25
5,000+$ 0.1638$ 819.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators
ManufacturerTOSHIBA
PackagingSOIC-4-4.55mm
Fall time3us
Rise time2us
Output Current50mA
Vce Saturation(VCE(sat))200mV@1mA,0.2mA
Load Voltage80V
Reverse Voltage5V
Current transfer ratio600%;50%
Voltage - Forward(Vf)1.25V
Forward Current(If)50mA
Number of Channels1
Operating Temperature-55℃~+125℃
Output TypePhototransistor
Input typeDC
Isolation Voltage(Vrms)3.75kV
Features-

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

TLP293 is a low input and high isolation type photocoupler that consists of a phototransistor optically coupled to an infrared LED in a SO4 package. Since TLP293 is guaranteed high isolation voltage (3750 Vrms) and wide operating temperature (-55 to 125 °C), it is suitable for high density surface mounting applications such as programmable controllers.

Features

AI Translation
  • Collector-emitter voltage: 80V (min)
  • Current transfer ratio: 50% (min) (@IF = 0.5 mA, VCE = 5V)
  • Isolation voltage: 3750 Vrms (min)
  • Operating temperature: -55 to 125 °C
  • Safety standards UL-recognized: UL 1577, File No.E67349; cUL-recognized: CSA Component Acceptance Service No.5A File No.E67349; VDE-approved: EN 60747-5-5, EN 62368-1; CQC-approved: GB4943.1, GB8898 Thailand Factory

Applications

AI Translation
  • Switching Power Supplies
  • Programmable Logic Controllers (PLCs)
  • I/O Interface Boards