LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TOSHIBA TLP292-4(V4LATPE product image
  • TLP292-4(V4LATPE thumbnail 1
  • TLP292-4(V4LATPE thumbnail 2
  • TLP292-4(V4LATPE thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TOSHIBA TLP292-4(V4LATPERoHS

Manufacturer
MPN
TLP292-4(V4LATPE
LCSC Part #
C5351376
Packaging
SOIC-16-4.6mm
Customer #
Key Attributes
Photocoupler IR LED & Photo-Transistor
Datasheetpdf iconTOSHIBA TLP292-4(V4LATPE
In-Stock: 92
92 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.5927$ 2.59
10+$ 2.2005$ 22.01
30+$ 1.9547$ 58.64
100+$ 1.7041$ 170.41
500+$ 1.5901$ 795.05
1,000+$ 1.5413$ 1541.30
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators
ManufacturerTOSHIBA
PackagingSOIC-16-4.6mm
Fall time3us
Rise time2us
Output Current50mA
Vce Saturation(VCE(sat))300mV@2.4mA,8mA
Load Voltage80V
Current transfer ratio600%;50%
Voltage - Forward(Vf)1.25V
Output TypePhototransistor
Input type-
Isolation Voltage(Vrms)3.75kV
Number of Channels4
FeaturesIntegrated anti-parallel LED
Operating Temperature-55℃~+125℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

TLP292-4 consists of phototransistors optically coupled to two infrared emitting diodes connected inverse parallel, and can operate directly by AC input current. TLP292-4 is housed in the very small and thin SO16 package. Since TLP292-4 is guaranteed wide operating temperature (Ta = -55 to 125 °C) and high isolation voltage (3750 Vrms), it is suitable for high-density surface mount applications such as programmable controllers.

Features

AI Translation
  • Collector-Emitter Voltage: 80 V (min)
  • Current Transfer Ratio: 50% (min) Rank GB: 100% (min)
  • Isolation Voltage: 3750 Vrms (min)
  • Operation temperature range: -55 to 125 °C
  • Safety standards UL-recognized: UL 1577, File No.E67349
  • cUL-recognized: CSA Component Acceptance Service No.5A File No.E67349
  • CQC-approved: GB4943.1, GB8898
  • VDE-approved: EN 60747-5-5, EN 62368-1

Applications

AI Translation
  • Programmable Controllers
  • Switching Power Supplies
  • Simplex/Multiplex Data Transmissions