TECH PUBLIC NTD5865NLT4G
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | NTD5865NLT4G |
| LCSC Part # | C5350898 |
| Packaging | TO-252 |
| Customer # | |
| Key Attributes | MOSFET 60V 50A TO-252 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 50A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 85W | |
| Reverse Transfer Capacitance (Crss@Vds) | 120pF | |
| RDS(on) | 20mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.05nF | |
| Gate Charge(Qg) | 50nC@30V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Drain-Source Voltage (VDS) = 60V, Drain Current (ID) = 50A
- On-State Resistance (RDS(ON)) < 20 mΩ at VGS = 10V
Applications
AI Translation
- Notebook PC power management
- DC-DC converter
- Load switch
- LCD inverter
In-Stock: 10,977
10,977 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4312 | $ 0.43 |
| 10+ | $ 0.335 | $ 3.35 |
| 30+ | $ 0.2934 | $ 8.80 |
| 100+ | $ 0.2421 | $ 24.21 |
| 500+ | $ 0.218 | $ 109.00 |
| 1,000+ | $ 0.2052 | $ 205.20 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 50A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 85W | |
| Reverse Transfer Capacitance (Crss@Vds) | 120pF | |
| RDS(on) | 20mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.05nF | |
| Gate Charge(Qg) | 50nC@30V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Drain-Source Voltage (VDS) = 60V, Drain Current (ID) = 50A
- On-State Resistance (RDS(ON)) < 20 mΩ at VGS = 10V
Applications
AI Translation
- Notebook PC power management
- DC-DC converter
- Load switch
- LCD inverter
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



