TECH PUBLIC NTD5867NLT4G
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | NTD5867NLT4G |
| LCSC Part # | C5350885 |
| Packaging | TO-252 |
| Customer # | |
| Key Attributes | MOSFET 60V 20A TO-252 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 20A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 50W | |
| Reverse Transfer Capacitance (Crss@Vds) | 95pF | |
| RDS(on) | 33mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.9nF | |
| Gate Charge(Qg) | 30nC@30V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- R₀ₛ(ON) < 33mΩ @ VGS = 10V
Applications
AI Translation
- Load/Power Switching
- Interfacing Switching
- Battery Management for Ultra Small Portable Electronics
- Logic Level Shift
In-Stock: 2,760
2,760 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3072 | $ 1.54 |
| 50+ | $ 0.2399 | $ 12.00 |
| 150+ | $ 0.2111 | $ 31.67 |
| 500+ | $ 0.1751 | $ 87.55 |
| 2,500+ | $ 0.1591 | $ 397.75 |
| 5,000+ | $ 0.1495 | $ 747.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 20A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 50W | |
| Reverse Transfer Capacitance (Crss@Vds) | 95pF | |
| RDS(on) | 33mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.9nF | |
| Gate Charge(Qg) | 30nC@30V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- R₀ₛ(ON) < 33mΩ @ VGS = 10V
Applications
AI Translation
- Load/Power Switching
- Interfacing Switching
- Battery Management for Ultra Small Portable Electronics
- Logic Level Shift
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



