TECH PUBLIC AOD4132
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | AOD4132 |
| LCSC Part # | C5350857 |
| Packaging | TO-252 |
| Customer # | |
| Key Attributes | MOSFET 30V 90A TO-252 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 90A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Pd - Power Dissipation | 181W | |
| Reverse Transfer Capacitance (Crss@Vds) | 352pF | |
| RDS(on) | 3.88mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 5.672nF | |
| Gate Charge(Qg) | 103nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 30V, 90A
- Advanced Trench Technology
- Provide Excellent Rps(on) and Low Gate Charge
- Leadfreeproductis acquired
Applications
AI Translation
- Load Switch
- PWM Application
- Power management
In-Stock: 2,130
2,130 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.147 | $ 0.74 |
| 50+ | $ 0.1278 | $ 6.39 |
| 150+ | $ 0.1196 | $ 17.94 |
| 500+ | $ 0.1093 | $ 54.65 |
| 2,500+ | $ 0.1048 | $ 262.00 |
| 5,000+ | $ 0.1021 | $ 510.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 90A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Pd - Power Dissipation | 181W | |
| Reverse Transfer Capacitance (Crss@Vds) | 352pF | |
| RDS(on) | 3.88mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 5.672nF | |
| Gate Charge(Qg) | 103nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 30V, 90A
- Advanced Trench Technology
- Provide Excellent Rps(on) and Low Gate Charge
- Leadfreeproductis acquired
Applications
AI Translation
- Load Switch
- PWM Application
- Power management
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



