TECH PUBLIC IRF7328TRPBF
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | IRF7328TRPBF |
| LCSC Part # | C5350817 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | MOSFET P-CH ARR 30V 8A SOP-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOP-8 | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 345pF | |
| Current - Continuous Drain(Id) | 8A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Pd - Power Dissipation | 3W | |
| RDS(on) | 20mΩ@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 285pF | |
| Number | 2 P-Channel | |
| Input Capacitance(Ciss) | 1.65nF | |
| Gate Charge(Qg) | 39nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High-speed switching
- Simple drive circuit
- Easy parallel operation
- High frequency
Applications
AI Translation
- DC-DC Converters.
- Load Switch.
- Power Management.
In-Stock: 270
270 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3556 | $ 1.78 |
| 50+ | $ 0.2757 | $ 13.79 |
| 150+ | $ 0.2414 | $ 36.21 |
| 500+ | $ 0.1987 | $ 99.35 |
| 3,000+ | $ 0.1797 | $ 539.10 |
| 6,000+ | $ 0.1683 | $ 1009.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOP-8 | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 345pF | |
| Current - Continuous Drain(Id) | 8A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Pd - Power Dissipation | 3W | |
| RDS(on) | 20mΩ@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 285pF | |
| Number | 2 P-Channel | |
| Input Capacitance(Ciss) | 1.65nF | |
| Gate Charge(Qg) | 39nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High-speed switching
- Simple drive circuit
- Easy parallel operation
- High frequency
Applications
AI Translation
- DC-DC Converters.
- Load Switch.
- Power Management.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



