TECH PUBLIC IRF7103TRPBF(TP)
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | IRF7103TRPBF(TP) |
| LCSC Part # | C5350808 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | Dual N-Channel Enhancement Mode Power MOSFET |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOP-8 | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 120pF | |
| Current - Continuous Drain(Id) | 6A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.6V | |
| Pd - Power Dissipation | 2W | |
| RDS(on) | 26mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 100pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 979pF | |
| Gate Charge(Qg) | 22nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This P-channel MOSFET with a nominal operating voltage of 2.5V is a rugged gate version of Fairchild Semiconductor's advanced "Power Trench" process. It is optimized for power management applications with a wide gate drive voltage range (2.5V to 12V).
Features
AI Translation
- VDS = 60V, ID = 6A
- RDs(on) < 35mΩ @ Vgs = 10V
- RDS(ON) < 45mΩ @ VGS = 4.5V
Applications
AI Translation
- Load/Power Switching
- Interfacing
- Switching
- Logic Level Shift
In-Stock: 2,485
2,485 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2127 | $ 1.06 |
| 50+ | $ 0.1838 | $ 9.19 |
| 150+ | $ 0.1714 | $ 25.71 |
| 500+ | $ 0.1559 | $ 77.95 |
| 3,000+ | $ 0.149 | $ 447.00 |
| 6,000+ | $ 0.1448 | $ 868.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOP-8 | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 120pF | |
| Current - Continuous Drain(Id) | 6A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.6V | |
| Pd - Power Dissipation | 2W | |
| RDS(on) | 26mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 100pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 979pF | |
| Gate Charge(Qg) | 22nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This P-channel MOSFET with a nominal operating voltage of 2.5V is a rugged gate version of Fairchild Semiconductor's advanced "Power Trench" process. It is optimized for power management applications with a wide gate drive voltage range (2.5V to 12V).
Features
AI Translation
- VDS = 60V, ID = 6A
- RDs(on) < 35mΩ @ Vgs = 10V
- RDS(ON) < 45mΩ @ VGS = 4.5V
Applications
AI Translation
- Load/Power Switching
- Interfacing
- Switching
- Logic Level Shift
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



