Static Shielding Bag 15 mil 150mm x 200mm
| Manufacturer | BINGKUNAsian Brands |
| MPN | 15*20cm*15 |
| LCSC Part # | C5350445 |
| Packaging | - |
| Customer # | |
| Key Attributes | Anti-static Bags |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Safety & Security/Electrostatic Protection/Anti-static Bags | |
| Manufacturer | BINGKUN | |
| Packaging | - | |
| Color | Silver gray | |
| Size | 15cm×20cm | |
| Thickness | 15 strands (double-sided) | |
| Packing specification | 100 Pieces/Bag |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | - |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.3085 | $ 2.31 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Safety & Security/Electrostatic Protection/Anti-static Bags | |
| Manufacturer | BINGKUN | |
| Packaging | - | |
| Color | Silver gray | |
| Size | 15cm×20cm | |
| Thickness | 15 strands (double-sided) | |
| Packing specification | 100 Pieces/Bag |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | - |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |


