Ziplock Bag PE Transparent 10×15cm 10mil
| Manufacturer | BINGKUNAsian Brands |
| MPN | 10*15cm*-10 |
| LCSC Part # | C5350412 |
| Packaging | - |
| Customer # | |
| Key Attributes | Packaging Bags |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Material Handling/Shipping and Packaging Products/Packaging Bags | |
| Manufacturer | BINGKUN | |
| Packaging | - | |
| size | 10*15cm | |
| characteristic | - | |
| Thickness | 10 wires | |
| Material | PE | |
| specifications | - | |
| colour | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | - |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6589 | $ 0.66 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Material Handling/Shipping and Packaging Products/Packaging Bags | |
| Manufacturer | BINGKUN | |
| Packaging | - | |
| size | 10*15cm | |
| characteristic | - | |
| Thickness | 10 wires | |
| Material | PE | |
| specifications | - | |
| colour | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | - |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



