TOSHIBA TLP291(BLL-TP,SE
| Manufacturer | |
| Mfr. Part # | TLP291(BLL-TP,SE |
| LCSC Part # | C5350396 |
| Package | SOIC-4-4.55mm |
| Customer # | |
| Key Attributes | Photocouplers Infrared LED&PhotoTransistor |
| Description | 50mA 120mV@1mA,0.2mA 80V 5V 1.25V DC SOIC-4-4.55mm Transistor, Photovoltaic Output Optoisolators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | TOSHIBA | |
| Package | SOIC-4-4.55mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
12,025
12,025
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.196 | $ 0.98 |
50+ | $ 0.1523 | $ 7.62 |
150+ | $ 0.1336 | $ 20.04 |
500+ | $ 0.1103 | $ 55.15 |
2,500+ | $ 0.0999 | $ 249.75 |
5,000+ | $ 0.0936 | $ 468.00 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$