HXY MOSFET LM2596S-ADJ
| Manufacturer | HXY MOSFETAsian Brands |
| MPN | LM2596S-ADJ |
| LCSC Part # | C5349987 |
| Packaging | TO-263-5L |
| Customer # | |
| Key Attributes | 3.5A 150KHZ PWM Buck DC/DC Converter |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | HXY MOSFET | |
| Packaging | TO-263-5L | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency - Switching | 127kHz~173kHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Overcurrent Protection | |
| Topology | Buck | |
| Output Type | Adjustable | |
| Switch tube (built-in/external) | Built-in | |
| Voltage - Supply | 11V~45V | |
| Output Current | 3.5A | |
| Output Voltage | 1.23V~37V | |
| Quiescent Current | 5mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 281
281 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7617$ 0.7237 | $ 0.72 |
| 10+ | $ 0.6308$ 0.5993 | $ 5.99 |
| 30+ | $ 0.5637$ 0.5356 | $ 16.07 |
| 100+ | $ 0.4998$ 0.4749 | $ 47.49 |
| 500+ | $ 0.444$ 0.4218 | $ 210.90 |
| 1,000+ | $ 0.4232$ 0.4021 | $ 402.10 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



