HXY MOSFET LM2596S-5.0
| Manufacturer | HXY MOSFETAsian Brands |
| MPN | LM2596S-5.0 |
| LCSC Part # | C5349985 |
| Packaging | TO-263-5L |
| Customer # | |
| Key Attributes | 3.5A 150KHZ PWM Buck DC/DC Converter |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | HXY MOSFET | |
| Packaging | TO-263-5L | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency - Switching | 127kHz~173kHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Overcurrent Protection | |
| Topology | Buck | |
| Output Type | Fixed | |
| Switch tube (built-in/external) | Built-in | |
| Voltage - Supply | 7V~45V | |
| Output Current | 3.5A | |
| Output Voltage | 5V | |
| Quiescent Current | 5mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,453
1,453 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6441 | $ 0.64 |
| 10+ | $ 0.5828 | $ 5.83 |
| 30+ | $ 0.5521 | $ 16.56 |
| 100+ | $ 0.5215 | $ 52.15 |
| 500+ | $ 0.3972 | $ 198.60 |
| 1,000+ | $ 0.3875 | $ 387.50 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



