XINGLIGHT XL-6048SRSIRC-2P
| Manufacturer | XINGLIGHTAsian Brands |
| MPN | XL-6048SRSIRC-2P |
| LCSC Part # | C5349979 |
| Packaging | SMD,6x4.8mm |
| Customer # | |
| Key Attributes | EMITTER IR 660nm 900nm 30mA SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | XINGLIGHT | |
| Packaging | SMD,6x4.8mm | |
| Radiant Intensity | 10mW/sr | |
| Wavelength | 660nm;900nm | |
| Voltage - DC Reverse(Vr) | 5V | |
| Half wave width | 45nm | |
| Viewing Angle | 145° | |
| Forward Current | 30mA | |
| Operating Temperature | -30℃~+85℃ | |
| Voltage - Forward(Vf) | 2V~2.1V;1.2V~1.3V | |
| Pd - Power Dissipation | 120mW;80mW |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Dimensions (L/W/H): 6.04.81.1mm
- Emission color & encapsulant: Infrared / Clear
- RoHS-compliant, halogen-free process
- EIA standard packaging
- Compatible with SMT automated production
- Reflow soldering compatible
- Compatible with SMT automated equipment
Applications
AI Translation
- Security surveillance
- Iris recognition
- Body temperature detection sensing
- Remote control sensing
- Pulse oximeter
- Infrared scanning
In-Stock: 1,936
1,936 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4688$ 0.4313 | $ 0.43 |
| 10+ | $ 0.3646$ 0.3355 | $ 3.36 |
| 30+ | $ 0.3207$ 0.2951 | $ 8.85 |
| 100+ | $ 0.2653$ 0.2441 | $ 24.41 |
| 500+ | $ 0.2539$ 0.2336 | $ 116.80 |
| 1,000+ | $ 0.2393$ 0.2202 | $ 220.20 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | XINGLIGHT | |
| Packaging | SMD,6x4.8mm | |
| Radiant Intensity | 10mW/sr | |
| Wavelength | 660nm;900nm | |
| Voltage - DC Reverse(Vr) | 5V | |
| Half wave width | 45nm | |
| Viewing Angle | 145° | |
| Forward Current | 30mA | |
| Operating Temperature | -30℃~+85℃ | |
| Voltage - Forward(Vf) | 2V~2.1V;1.2V~1.3V | |
| Pd - Power Dissipation | 120mW;80mW |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Dimensions (L/W/H): 6.04.81.1mm
- Emission color & encapsulant: Infrared / Clear
- RoHS-compliant, halogen-free process
- EIA standard packaging
- Compatible with SMT automated production
- Reflow soldering compatible
- Compatible with SMT automated equipment
Applications
AI Translation
- Security surveillance
- Iris recognition
- Body temperature detection sensing
- Remote control sensing
- Pulse oximeter
- Infrared scanning
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



