XINGLIGHT XL-3528SRIRC
| Manufacturer | XINGLIGHTAsian Brands |
| MPN | XL-3528SRIRC |
| LCSC Part # | C5349978 |
| Packaging | SMD3528-4P |
| Customer # | |
| Key Attributes | EMITTER IR 660nm 20mA SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | XINGLIGHT | |
| Packaging | SMD3528-4P | |
| Wavelength | 660nm | |
| Voltage - DC Reverse(Vr) | 5V | |
| Viewing Angle | 120° | |
| Forward Current | 20mA | |
| Voltage - Forward(Vf) | 2V~2.4V;1.4V~1.8V | |
| Operating Temperature | -25℃~+80℃ | |
| Pd - Power Dissipation | 72mW |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Dimensions (L/W/H): 3.5×2.8×1.9mm
- Emission color & encapsulant: IR emission / clear encapsulant
- RoHS-compliant, environmentally friendly process
- EIA standard packaging
- Compatible with SMT automated production
- Suitable for reflow soldering process
- Compatible with SMT automated equipment
Applications
AI Translation
- Security surveillance
- Iris recognition
- Body temperature detection sensing
- Remote control sensing
- Pulse oximeter
- Infrared scanning
In-Stock: 1,995
1,995 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3568$ 0.3283 | $ 1.64 |
| 50+ | $ 0.2739$ 0.2520 | $ 12.60 |
| 150+ | $ 0.2384$ 0.2194 | $ 32.91 |
| 500+ | $ 0.194$ 0.1785 | $ 89.25 |
| 2,000+ | $ 0.1786$ 0.1644 | $ 328.80 |
| 4,000+ | $ 0.1667$ 0.1534 | $ 613.60 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | XINGLIGHT | |
| Packaging | SMD3528-4P | |
| Wavelength | 660nm | |
| Voltage - DC Reverse(Vr) | 5V | |
| Viewing Angle | 120° | |
| Forward Current | 20mA | |
| Voltage - Forward(Vf) | 2V~2.4V;1.4V~1.8V | |
| Operating Temperature | -25℃~+80℃ | |
| Pd - Power Dissipation | 72mW |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Dimensions (L/W/H): 3.5×2.8×1.9mm
- Emission color & encapsulant: IR emission / clear encapsulant
- RoHS-compliant, environmentally friendly process
- EIA standard packaging
- Compatible with SMT automated production
- Suitable for reflow soldering process
- Compatible with SMT automated equipment
Applications
AI Translation
- Security surveillance
- Iris recognition
- Body temperature detection sensing
- Remote control sensing
- Pulse oximeter
- Infrared scanning
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



