XINGLIGHT XL-HD6070UGC-A2
| Manufacturer |
XINGLIGHT
Asian Brands |
| Mfr. Part # | XL-HD6070UGC-A2 |
| LCSC Part # | C5349974 |
| Package | SMD,8x7.3mm |
| Customer # | |
| Key Attributes | LED EMERALD GREEN WATER CLEAR SMD |
| Description | Emerald Green LED Indication - Discrete 3V~3.2V SMD,8x7.3mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | XINGLIGHT | |
| Package | SMD,8x7.3mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
3,425
3,425
Available for Immediate Shipping
Discontinued
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2402 $ 0.2114 | $ 1.06 |
50+ | $ 0.1876 $ 0.1651 | $ 8.26 |
150+ | $ 0.165 $ 0.1452 | $ 21.78 |
1,000+ | $ 0.1401 $ 0.1233 | $ 123.30 |
2,000+ | $ 0.1276 $ 0.1123 | $ 224.60 |
5,000+ | $ 0.12 $ 0.1056 | $ 528.00 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$