XINGLIGHT XL-304IRC-940
| Manufacturer |
XINGLIGHT
Asian Brands |
| Mfr. Part # | XL-304IRC-940 |
| LCSC Part # | C5349966 |
| Package | Through Hole,D=3mm |
| Customer # | |
| Key Attributes | EMITTER IR 940nm 35mA TH |
| Description | Infrared (IR) Emitter 940nm 1.43V~1.58V 35mA 8mW/sr 35° Through Hole,D=3mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | XINGLIGHT | |
| Package | Through Hole,D=3mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
1,740
1,740
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0521 $ 0.0480 | $ 0.48 |
100+ | $ 0.0411 $ 0.0379 | $ 3.79 |
300+ | $ 0.0356 $ 0.0328 | $ 9.84 |
1,000+ | $ 0.0315 $ 0.0290 | $ 29.00 |
5,000+ | $ 0.0281 $ 0.0259 | $ 129.50 |
10,000+ | $ 0.0265 $ 0.0244 | $ 244.00 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$