XINGLIGHT XL-3210IRC-940
| Manufacturer |
XINGLIGHT
Asian Brands |
| Mfr. Part # | XL-3210IRC-940 |
| LCSC Part # | C5349963 |
| Package | SMD-3P,3.2x1mm |
| Customer # | |
| Key Attributes | 1204 Infrared 940nm Emitting Diode |
| Description | 4mW/sr 5V 35mA 1.2V 55mW 940nm SMD-3P,3.2x1mm LED Emitters - Infrared, UV, Visible RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | XINGLIGHT | |
| Package | SMD-3P,3.2x1mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
5,260 
5,260
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0381 $ 0.0286 | $ 0.57 |
200+ | $ 0.0307 $ 0.0231 | $ 4.62 |
600+ | $ 0.0269 $ 0.0202 | $ 12.12 |
3,000+ | $ 0.0241 $ 0.0181 | $ 54.30 |
9,000+ | $ 0.0219 $ 0.0165 | $ 148.50 |
21,000+ | $ 0.0208 $ 0.0156 | $ 327.60 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$