XINGLIGHT XL-5050RGBC-SK6812B
| Manufacturer | XINGLIGHTAsian Brands |
| MPN | XL-5050RGBC-SK6812B |
| LCSC Part # | C5349959 |
| Packaging | SMD5050-6P |
| Customer # | |
| Key Attributes | 5050 RGB SMD LED |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | XINGLIGHT | |
| Packaging | SMD5050-6P | |
| Voltage - Supply | 3.5V~5.5V | |
| Data Transmission Rate | 800Kbit/s | |
| Fixed-Frequency Pwm Mode | 4kHz | |
| Operating Temperature | -25℃~+80℃ | |
| Wavelength | R:620nm~630nm;G:520nm~530nm;B:465nm~470nm | |
| Luminous Intensity | 700mcd;1800mcd;500mcd | |
| Length | 5mm | |
| Quiescent Current | 0.8mA | |
| Height | 5mm | |
| ESD Withstand Voltage | 4000V | |
| Width | 1.6mm | |
| Installation method | Top-mount | |
| Lens Color | Water Clear | |
| Viewing Angle | 120° |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,490
1,490 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.139 | $ 0.70 |
| 50+ | $ 0.1068 | $ 5.34 |
| 150+ | $ 0.0906 | $ 13.59 |
| 500+ | $ 0.0785 | $ 39.25 |
| 2,500+ | $ 0.0689 | $ 172.25 |
| 5,000+ | $ 0.064 | $ 320.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410090 |
| USHTS | 8541410000 |
| TARIC | 8541410000 |
| CAHTS | 8541410000 |
| BRHTS | 85414124 |
| INHTS | 85414100 |
| MXHTS | 8541.40.03 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410090 |
| USHTS | 8541410000 |
| TARIC | 8541410000 |
| Type | Details |
|---|---|
| CAHTS | 8541410000 |
| BRHTS | 85414124 |
| INHTS | 85414100 |
| MXHTS | 8541.40.03 |



