XINGLIGHT XL-MD3528UWC
| Manufacturer | XINGLIGHTAsian Brands |
| MPN | XL-MD3528UWC |
| LCSC Part # | C5349948 |
| Packaging | SMD3528-2P |
| Customer # | |
| Key Attributes | LED WHITE YELLOW LENS SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | XINGLIGHT | |
| Packaging | SMD3528-2P | |
| Lens Color | Yellow Lens | |
| Color Temperature | 5500K~6500K | |
| Installation Method | Top-mount | |
| Wavelength - Dominant | - | |
| Viewing Angle | 45° | |
| Voltage - Forward(Vf) | 2.7V~2.9V | |
| Power(Watts) | 125mW | |
| Illumination Color | White | |
| Diode Configuration | Discrete Diode | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Dimensions (L/W/H): 3.5×2.8×3.5mm
- Emission color/lens: High-brightness white / yellow lens
- RoHS-compliant, halogen-free process
- Moisture Sensitivity Level (MSL): Level 3
- EIA standard packaging
- Compatible with SMT pick-and-place machines
- Compatible with reflow soldering process
Applications
AI Translation
- Home Appliances
- Healthcare & Medical
- Smart Home
- Bluetooth Audio
- Backlight Display
- Automotive Instrumentation
- Architectural Lighting
- Lighting & Fixtures
- Specialty Apparel
In-Stock: 1,490
1,490 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1674$ 0.1474 | $ 0.74 |
| 50+ | $ 0.1315$ 0.1158 | $ 5.79 |
| 150+ | $ 0.1161$ 0.1022 | $ 15.33 |
| 500+ | $ 0.0969$ 0.0853 | $ 42.65 |
| 2,500+ | $ 0.0883$ 0.0777 | $ 194.25 |
| 5,000+ | $ 0.0832$ 0.0733 | $ 366.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | XINGLIGHT | |
| Packaging | SMD3528-2P | |
| Lens Color | Yellow Lens | |
| Color Temperature | 5500K~6500K | |
| Installation Method | Top-mount | |
| Wavelength - Dominant | - | |
| Viewing Angle | 45° | |
| Voltage - Forward(Vf) | 2.7V~2.9V | |
| Power(Watts) | 125mW | |
| Illumination Color | White | |
| Diode Configuration | Discrete Diode | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Dimensions (L/W/H): 3.5×2.8×3.5mm
- Emission color/lens: High-brightness white / yellow lens
- RoHS-compliant, halogen-free process
- Moisture Sensitivity Level (MSL): Level 3
- EIA standard packaging
- Compatible with SMT pick-and-place machines
- Compatible with reflow soldering process
Applications
AI Translation
- Home Appliances
- Healthcare & Medical
- Smart Home
- Bluetooth Audio
- Backlight Display
- Automotive Instrumentation
- Architectural Lighting
- Lighting & Fixtures
- Specialty Apparel
C5349948 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



