Mini-Circuits LFCG-3400+
| Manufacturer | |
| MPN | LFCG-3400+ |
| LCSC Part # | C5349838 |
| Packaging | SMD-8P,2x1.2mm |
| Customer # | |
| Key Attributes | Ceramic Low Pass Filter |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/RF Filters | |
| Manufacturer | Mini-Circuits | |
| Packaging | SMD-8P,2x1.2mm | |
| Type of Filter | Low-pass Filter | |
| Insertion Loss | 0.09dB |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 343
343 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.2576 | $ 4.26 |
| 10+ | $ 3.6086 | $ 36.09 |
| 30+ | $ 3.2211 | $ 96.63 |
| 100+ | $ 2.832 | $ 283.20 |
| 500+ | $ 2.6512 | $ 1325.60 |
| 1,000+ | $ 2.5704 | $ 2570.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/RF Filters | |
| Manufacturer | Mini-Circuits | |
| Packaging | SMD-8P,2x1.2mm | |
| Type of Filter | Low-pass Filter | |
| Insertion Loss | 0.09dB |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



