LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
25% OFF
MAX MX2EDGKA-5.08-11P-GN01-Cu-Y-A product image
  • MX2EDGKA-5.08-11P-GN01-Cu-Y-A thumbnail 1
  • MX2EDGKA-5.08-11P-GN01-Cu-Y-A thumbnail 2
  • MX2EDGKA-5.08-11P-GN01-Cu-Y-A thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MAX MX2EDGKA-5.08-11P-GN01-Cu-Y-ARoHS

Manufacturer
MAXAsian Brands
MPN
MX2EDGKA-5.08-11P-GN01-Cu-Y-A
LCSC Part #
C5349584
Packaging
Through Hole,P=5.08mm
Customer #
Key Attributes
11POS 5.08mm
Datasheetpdf iconMAX MX2EDGKA-5.08-11P-GN01-Cu-Y-A
Custom CablesMOQ 1pc
In-Stock: 85
85 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.08$ 0.8100$ 0.81
10+$ 0.893$ 0.6698$ 6.70
40+$ 0.7908$ 0.5931$ 23.72
80+$ 0.6744$ 0.5058$ 40.46
480+$ 0.6226$ 0.4670$ 224.16
1,000+$ 0.599$ 0.4493$ 449.30
Standard Packaging40/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets
ManufacturerMAX
PackagingThrough Hole,P=5.08mm
Wire Gauge - mm21~2.5
Wire Gauge - AWG12~28
Number of Positions or Pins1x11P
Number of Pins11P
Operating Temperature-40℃~+105℃
Number of PINs Per Row11
Number of Rows1
Current Rating15A
Outlet Direction (Vertical Basis)Horizontal Termination
Connection TypeScrew Connection (M2.5)
Voltage Rating300V
Pitch5.08mm
Connector TypeMale Plug
ColorGreen

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging40
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.