General Purpose Contactor 100 A Contact Rating 24 VDC Coil Voltage 6 W Coil Power IHV100A5ANG
| Manufacturer | |
| MPN | IHV100A5ANG |
| LCSC Part # | C5349392 |
| Packaging | - |
| Customer # | |
| Key Attributes | DC24V Contactors (Electromechanical) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Contactors (Electromechanical) | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Driving mode | DC | |
| Coil Voltage | DC24V | |
| Rated current | 100A | |
| series | IHV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 60 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 18.2559 | $ 18.26 |
Standard Packaging60/Full | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536909000 |
| USHTS | 8536904000 |
| TARIC | 8536909500 |
| CAHTS | 8536900090 |
| BRHTS | 85369090 |
| INHTS | 85369090 |
| MXHTS | 8536.90.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536909000 |
| USHTS | 8536904000 |
| TARIC | 8536909500 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369090 |
| INHTS | 85369090 |
| MXHTS | 8536.90.99 |

