LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Kyocera AVX 08055A182FAT2A product image
Images for reference only

Kyocera AVX 08055A182FAT2ARoHS

Manufacturer
MPN
08055A182FAT2A
LCSC Part #
C5348745
Packaging
0805
Customer #
Key Attributes
CAP CER 1.8nF 50V NP0 0805
In-Stock: 2
2 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.2377$ 0.24
10+$ 0.2328$ 2.33
30+$ 0.2279$ 6.84
100+$ 0.2247$ 22.47
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerKyocera AVX
Packaging0805
Capacitance1.8nF
Temperature CoefficientNP0
Tolerance±1%
Voltage Rating50V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging4000
Sales UnitPiece