Kyocera AVX TAP475M025CCS
| Manufacturer | |
| Mfr. Part # | TAP475M025CCS |
| LCSC Part # | C5348495 |
| Package | Through Hole |
| Customer # | |
| Key Attributes | CAP TANT 4.7uF ±20% 25V Through Hole |
| Description | 4.7uF ±20% 25V Tantalum Capacitors 4Ω Through Hole |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | Kyocera AVX | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
200
200
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.0495 | $ 1.05 |
10+ | $ 0.8628 | $ 8.63 |
30+ | $ 0.7694 | $ 23.08 |
100+ | $ 0.6761 | $ 67.61 |
500+ | $ 0.6213 | $ 310.65 |
1,000+ | $ 0.5924 | $ 592.40 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$