Infineon BTS7020-2EPA
| Manufacturer | |
| Mfr. Part # | BTS7020-2EPA |
| LCSC Part # | C534835 |
| Package | TSDSO-14 |
| Customer # | |
| Key Attributes | 12V Smart High-Side Power Switch |
| Description | 2 5A Active High High Side Switch TSDSO-14 Power Distribution Switches, Load Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | Infineon | |
| Package | TSDSO-14 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
81 
81
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.2244 | $ 1.22 |
10+ | $ 1.1138 | $ 11.14 |
30+ | $ 1.0447 | $ 31.34 |
100+ | $ 0.974 | $ 97.40 |
500+ | $ 0.9433 | $ 471.65 |
1,000+ | $ 0.9295 | $ 929.50 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$