Kyocera AVX TPSE476M035R0200
| Manufacturer | |
| Mfr. Part # | TPSE476M035R0200 |
| LCSC Part # | C5348250 |
| Package | - |
| Customer # | |
| Key Attributes | CAP TANT 47uF ±20% 35V |
| Description | 47uF ±20% 35V Tantalum Capacitors 200mΩ |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | Kyocera AVX | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 400 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 3.4514 | $ 3.45 |
10+ | $ 2.969 | $ 29.69 |
30+ | $ 2.6662 | $ 79.99 |
100+ | $ 2.357 | $ 235.70 |
400+ | $ 2.2162 | $ 886.48 |
800+ | $ 2.1563 | $ 1725.04 |
Standard Packaging 400/Full
Reel | ||
Better price for more quantity?
$