LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Kyocera AVX TPSC475K035R0600 product image
Images for reference only

Kyocera AVX TPSC475K035R0600RoHS

Manufacturer
MPN
TPSC475K035R0600
LCSC Part #
C5348239
Packaging
2312
Customer #
Key Attributes
4.7uF ±10% 35V Tantalum Capacitors 2312
In-Stock: 157
157 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7514$ 0.75
10+$ 0.6014$ 6.01
30+$ 0.5257$ 15.77
100+$ 0.4515$ 45.15
500+$ 0.4064$ 203.20
1,000+$ 0.3838$ 383.80
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerKyocera AVX
Packaging2312
Capacitance4.7uF
Voltage Rating35V
Equivalent Series Resistance(ESR)600mΩ
Operating Temperature-55℃~+125℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece