SAMWHA CS4532X7R226K160NRL
| Manufacturer | |
| Mfr. Part # | CS4532X7R226K160NRL |
| LCSC Part # | C5348165 |
| Package | 1812 |
| Customer # | |
| Description | 22uF X7R ±10% 16V 1812 Ceramic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | SAMWHA | |
| Package | 1812 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
20,590
20,590
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1085 | $ 0.54 |
50+ | $ 0.0962 | $ 4.81 |
150+ | $ 0.0901 | $ 13.52 |
500+ | $ 0.0855 | $ 42.75 |
2,500+ | $ 0.0818 | $ 204.50 |
5,000+ | $ 0.0799 | $ 399.50 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$