MAXIM MAX8557ETE+T
| Manufacturer | |
| Mfr. Part # | MAX8557ETE+T |
| LCSC Part # | C5348155 |
| Package | TQFN-16(5x5) |
| Customer # | |
| Key Attributes | 4A Ultra-Low-Input-Voltage LDO Regulators |
| Description | 3.6V Positive Adjustable 500mV~3.4V TQFN-16(5x5) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | MAXIM | |
| Package | TQFN-16(5x5) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
5 
5
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 21.0715 | $ 21.07 |
10+ | $ 20.433 | $ 204.33 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$