GOODWORK AO4614
| Manufacturer | GOODWORKAsian Brands |
| MPN | AO4614 |
| LCSC Part # | C53477856 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | 40V 1.5V 2W 20mΩ@10V 1 N-Channel + 1 P-Channel SOP-8 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | GOODWORK | |
| Packaging | SOP-8 | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 67pF | |
| Current - Continuous Drain(Id) | 6A;4.5A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Pd - Power Dissipation | 2W | |
| RDS(on) | 20mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 58pF | |
| Number | 1 N-Channel + 1 P-Channel | |
| Input Capacitance(Ciss) | 633pF | |
| Gate Charge(Qg) | 12nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
AO4614 is a high-performance complementary N-channel and P-channel MOSFET with high cell density, delivering excellent on-resistance (R<sub>DS(ON)</sub>) and gate charge for most synchronous buck converter applications.
Features
AI Translation
- RoHS-compliant device
- Ultra-low gate charge
- Excellent CdV/dt immunity
- Advanced high cell density trench technology
- VDSS: 40 / -40 V
- ID: 10 / -9.5 A
- RDS(ON): 17 / 30 mΩ
In-Stock: 2,660
2,660 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1079 | $ 0.54 |
| 50+ | $ 0.0849 | $ 4.25 |
| 150+ | $ 0.0735 | $ 11.03 |
| 500+ | $ 0.0649 | $ 32.45 |
| 3,000+ | $ 0.058 | $ 174.00 |
| 6,000+ | $ 0.0546 | $ 327.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | GOODWORK | |
| Packaging | SOP-8 | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 67pF | |
| Current - Continuous Drain(Id) | 6A;4.5A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Pd - Power Dissipation | 2W | |
| RDS(on) | 20mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 58pF | |
| Number | 1 N-Channel + 1 P-Channel | |
| Input Capacitance(Ciss) | 633pF | |
| Gate Charge(Qg) | 12nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
AO4614 is a high-performance complementary N-channel and P-channel MOSFET with high cell density, delivering excellent on-resistance (R<sub>DS(ON)</sub>) and gate charge for most synchronous buck converter applications.
Features
AI Translation
- RoHS-compliant device
- Ultra-low gate charge
- Excellent CdV/dt immunity
- Advanced high cell density trench technology
- VDSS: 40 / -40 V
- ID: 10 / -9.5 A
- RDS(ON): 17 / 30 mΩ
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



