TECH PUBLIC DFLT14A-TP
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | DFLT14A-TP |
| LCSC Part # | C53477815 |
| Packaging | SOD-123HE |
| Customer # | |
| Key Attributes | 23.2V 400W@10/1000us 17.2V 14V SOD-123HE TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOD-123HE | |
| Clamping Voltage | 23.2V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Power Dissipation (Ppp) | 400W@10/1000us | |
| Voltage - Breakdown | 17.2V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 100nA | |
| Reverse Stand-Off Voltage (Vrwm) | 14V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Ultra-thin profile package for space-constrained applications.
- High-temperature soldering: 260°C/10 sec at terminals.
- Lead-free, compliant with EU RoHS 2.0.
- Green molding compound compliant with IEC 61249.
In-Stock: 3,000
3,000 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1404$ 0.1067 | $ 0.53 |
| 50+ | $ 0.1109$ 0.0843 | $ 4.22 |
| 150+ | $ 0.0961$ 0.0731 | $ 10.97 |
| 500+ | $ 0.085$ 0.0646 | $ 32.30 |
| 3,000+ | $ 0.0761$ 0.0579 | $ 173.70 |
| 6,000+ | $ 0.0717$ 0.0545 | $ 327.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOD-123HE | |
| Clamping Voltage | 23.2V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Power Dissipation (Ppp) | 400W@10/1000us | |
| Voltage - Breakdown | 17.2V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 100nA | |
| Reverse Stand-Off Voltage (Vrwm) | 14V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Ultra-thin profile package for space-constrained applications.
- High-temperature soldering: 260°C/10 sec at terminals.
- Lead-free, compliant with EU RoHS 2.0.
- Green molding compound compliant with IEC 61249.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



