LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
24% OFF
TECH PUBLIC MUN5213DW1T1G(TP) product image
  • MUN5213DW1T1G(TP) thumbnail 1
  • MUN5213DW1T1G(TP) thumbnail 2
  • MUN5213DW1T1G(TP) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC MUN5213DW1T1G(TP)RoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
MUN5213DW1T1G(TP)
LCSC Part #
C53477705
Packaging
SOT-363
Customer #
Key Attributes
68 100mA 150mW 2 NPN (Pre-Biased) NPN SOT-363 Single, Pre-Biased Bipolar Transistors RoHS
Datasheetpdf iconTECH PUBLIC MUN5213DW1T1G(TP)
In-Stock: 2,980
2,980 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0402$ 0.0306$ 0.31
100+$ 0.0317$ 0.0241$ 2.41
300+$ 0.0275$ 0.0209$ 6.27
3,000+$ 0.0243$ 0.0185$ 55.50
6,000+$ 0.0218$ 0.0166$ 99.60
9,000+$ 0.0205$ 0.0156$ 140.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors
ManufacturerTECH PUBLIC
PackagingSOT-363
Current - Collector Cutoff-
Collector - Emitter Voltage VCEO-
Transition frequency(fT)250MHz
Emitter-Base Voltage VEBO-
DC Current Gain68
Current - Collector(Ic)100mA
Operating Temperature-
Vce Saturation(VCE(sat))-
Output Voltage(VO(on))300mV@10mA,0.5mA
Input Resistor47kΩ
Resistor Ratio1
Pd - Power Dissipation150mW
Voltage - Input(Max)(VI(off))500mV@100uA,5V
Input Voltage (VI(on)@Ic,Vce)3V@2mA,0.3V
Number2 NPN (Pre-Biased)
typeNPN

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Two MUN5213DW1T1G dies in SOT-363 package
  • Independent transistor elements eliminate interference
  • Assembly cost and board area reduced by half

Applications

AI Translation

Dual NPN Small Signal Surface Mount Transistor