TECH PUBLIC MBR0520LT1G-TP
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | MBR0520LT1G-TP |
| LCSC Part # | C53477690 |
| Packaging | SOD-123 |
| Customer # | |
| Key Attributes | 20V 1 Independent 500mA SOD-123 Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOD-123 | |
| Voltage - DC Reverse (Vr) (Max) | 20V | |
| Diode Configuration | 1 Independent | |
| Voltage - Forward(Vf@If) | 375mV@100mA;430mV@500mA | |
| Reverse Leakage Current (Ir) | 20uA@20V | |
| Current - Rectified | 500mA | |
| Non-Repetitive Peak Forward Surge Current | 5.5A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- General purpose rectification
- Low forward voltage drop; low reverse current
- High reliability
- SOD123 package
Applications
AI Translation
Surface Mount Schottky Barrier Rectifier
In-Stock: 2,860
2,860 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0258$ 0.0197 | $ 0.39 |
| 200+ | $ 0.0201$ 0.0153 | $ 3.06 |
| 600+ | $ 0.0169$ 0.0129 | $ 7.74 |
| 3,000+ | $ 0.015$ 0.0114 | $ 34.20 |
| 9,000+ | $ 0.0133$ 0.0102 | $ 91.80 |
| 21,000+ | $ 0.0124$ 0.0095 | $ 199.50 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOD-123 | |
| Voltage - DC Reverse (Vr) (Max) | 20V | |
| Diode Configuration | 1 Independent | |
| Voltage - Forward(Vf@If) | 375mV@100mA;430mV@500mA | |
| Reverse Leakage Current (Ir) | 20uA@20V | |
| Current - Rectified | 500mA | |
| Non-Repetitive Peak Forward Surge Current | 5.5A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- General purpose rectification
- Low forward voltage drop; low reverse current
- High reliability
- SOD123 package
Applications
AI Translation
Surface Mount Schottky Barrier Rectifier
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



