GOODWORK 15KP150CA
| Manufacturer | GOODWORKAsian Brands |
| MPN | 15KP150CA |
| LCSC Part # | C53477586 |
| Packaging | R-6 |
| Customer # | |
| Key Attributes | 241.9V 62.4A 1.5kW 183.5V Bidirectional 150V R-6 TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | GOODWORK | |
| Packaging | R-6 | |
| Clamping Voltage | 241.9V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 62.4A | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW | |
| Number of Channels | - | |
| Voltage - Breakdown | 183.5V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 2uA | |
| Reverse Stand-Off Voltage (Vrwm) | 150V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Glass passivated chip junction in P600 package
- Low leakage
- Unidirectional and bidirectional units
- Excellent clamping capability
- 15000W peak power capability at 10×1000µs waveform, repetition rate (duty cycle): 0.01%
- Fast response time: typically less than 1.0ps from 0V to minimum breakdown voltage
- Typical reverse current less than 2μA above 50V
- High temperature soldering: 260°C/40 seconds at terminals
- Typical maximum temperature coefficient ΔVBR = 0.1% × VBR at 25°C × ΔT
- Plastic package with UL 94V-0 flame retardancy, matte tin-plated lead-free finish
- Halogen-free and RoHS compliant
- Typical failure mode is short circuit due to overvoltage or overcurrent
- Whisker testing per JEDEC JESD201A Tables 4a and 4c
- IEC 61000-4-2 ESD protection: 15kV (air), 8kV (contact)
- Data line ESD protection per IEC 61000-4-2 (IEC801-2)
- Data line EFT protection per IEC 61000-4-4 (IEC801-4)
In-Stock: 300
300 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.9572 | $ 1.96 |
| 10+ | $ 1.6664 | $ 16.66 |
| 30+ | $ 1.4848 | $ 44.54 |
| 100+ | $ 1.2984 | $ 129.84 |
| 500+ | $ 1.2149 | $ 607.45 |
| 1,000+ | $ 1.1779 | $ 1177.90 |
Standard Packaging500/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | GOODWORK | |
| Packaging | R-6 | |
| Clamping Voltage | 241.9V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 62.4A | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW | |
| Number of Channels | - | |
| Voltage - Breakdown | 183.5V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 2uA | |
| Reverse Stand-Off Voltage (Vrwm) | 150V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Glass passivated chip junction in P600 package
- Low leakage
- Unidirectional and bidirectional units
- Excellent clamping capability
- 15000W peak power capability at 10×1000µs waveform, repetition rate (duty cycle): 0.01%
- Fast response time: typically less than 1.0ps from 0V to minimum breakdown voltage
- Typical reverse current less than 2μA above 50V
- High temperature soldering: 260°C/40 seconds at terminals
- Typical maximum temperature coefficient ΔVBR = 0.1% × VBR at 25°C × ΔT
- Plastic package with UL 94V-0 flame retardancy, matte tin-plated lead-free finish
- Halogen-free and RoHS compliant
- Typical failure mode is short circuit due to overvoltage or overcurrent
- Whisker testing per JEDEC JESD201A Tables 4a and 4c
- IEC 61000-4-2 ESD protection: 15kV (air), 8kV (contact)
- Data line ESD protection per IEC 61000-4-2 (IEC801-2)
- Data line EFT protection per IEC 61000-4-4 (IEC801-4)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

