YTL PESD1LIN
| Manufacturer | YTLAsian Brands |
| MPN | PESD1LIN |
| LCSC Part # | C53477469 |
| Packaging | SOD-323 |
| Customer # | |
| Key Attributes | 5A 250W@8/20us SOD-323 TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | YTL | |
| Packaging | SOD-323 | |
| Clamping Voltage | 35V;51V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 5A | |
| Peak Pulse Power Dissipation (Ppp) | 250W@8/20us | |
| Voltage - Breakdown | 19V;31V | |
| Number of Channels | 1 | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 200nA | |
| Reverse Stand-Off Voltage (Vrwm) | 15V;24V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 250W (8/20μs) peak pulse power
- Low capacitance ESD protection
- SOD-323 package
- RoHS compliant
- Matte tin-lead finish (lead-free)
- Protects one high-speed data line
- Compliant with IEC61000-4-2 Level 4:
- Contact discharge > 20kV
- Air discharge > 20kV
Applications
AI Translation
- Communication systems
- Portable instruments
- Audio and video equipment
- Computers and peripherals
- USB 1.1, USB 1.0 ports
In-Stock: 3,000
3,000 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0348 | $ 0.70 |
| 200+ | $ 0.0271 | $ 5.42 |
| 600+ | $ 0.0228 | $ 13.68 |
| 3,000+ | $ 0.0202 | $ 60.60 |
| 9,000+ | $ 0.0179 | $ 161.10 |
| 21,000+ | $ 0.0167 | $ 350.70 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | YTL | |
| Packaging | SOD-323 | |
| Clamping Voltage | 35V;51V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 5A | |
| Peak Pulse Power Dissipation (Ppp) | 250W@8/20us | |
| Voltage - Breakdown | 19V;31V | |
| Number of Channels | 1 | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 200nA | |
| Reverse Stand-Off Voltage (Vrwm) | 15V;24V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 250W (8/20μs) peak pulse power
- Low capacitance ESD protection
- SOD-323 package
- RoHS compliant
- Matte tin-lead finish (lead-free)
- Protects one high-speed data line
- Compliant with IEC61000-4-2 Level 4:
- Contact discharge > 20kV
- Air discharge > 20kV
Applications
AI Translation
- Communication systems
- Portable instruments
- Audio and video equipment
- Computers and peripherals
- USB 1.1, USB 1.0 ports
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



