LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
50% OFF
SHOU HAN SH-PH2.0-3PLT product image
  • SH-PH2.0-3PLT thumbnail 1
  • SH-PH2.0-3PLT thumbnail 2
  • SH-PH2.0-3PLT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SHOU HAN SH-PH2.0-3PLTRoHS

Manufacturer
SHOU HANAsian Brands
MPN
SH-PH2.0-3PLT
LCSC Part #
C53477407
Packaging
SMD,P=2mm
Customer #
Key Attributes
1 3P -25℃~+85℃ 3 2mm 2A 125V 1x3P SMD,P=2mm Headers, Male Pins RoHS
Datasheetpdf iconSHOU HAN SH-PH2.0-3PLT
Custom CablesMOQ 1pc
In-Stock: 1,800
1,800 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0297$ 0.0149$ 0.15
100+$ 0.0291$ 0.0146$ 1.46
300+$ 0.0286$ 0.0143$ 4.29
700+$ 0.0282$ 0.0141$ 9.87
Standard Packaging700/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerSHOU HAN
PackagingSMD,P=2mm
Contact MaterialBrass
Flame Retardant RatingUL94V-0
Number of Rows1
Mounting TypeSurface Mount,Vertical
Number of PINs3P
Operating Temperature-25℃~+85℃
Plastic MaterialLCP
Number of PINs Per Row3
Pitch2mm
Current Rating2A
Contact PlatingTin
Voltage Rating (Max)125V
X-Length of Bottom Edge on Board (Spacing Line)10mm
Pin Structure1x3P

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging700
Sales UnitPiece

Introduction

AI Translation

This specification applies to the production and inspection of standard series strip connectors (pin headers). The rated voltage is 125V AC/DC, rated current is 2A AC/DC, withstanding voltage is 200V AC/min, maximum contact resistance is 50mΩ, and minimum insulation resistance is 100MΩ. Storage temperature range is -40℃~+85℃, operating temperature range is -25℃~+85℃. Applicable ambient temperature is -25℃~+85℃, applicable wire gauge is AWG#28~#22, and applicable PCB thickness is 1.2~1.6mm. Product surfaces shall be free from defects, contamination, cracks, and mechanical damage harmful to the product; contacts shall show no corrosion, coating oxidation, or peeling, and identical specifications shall be interchangeable. Regarding packaging, plastic parts shall be inner-packed in plastic bags, terminals shall be inner-packed in reel tape packaging, with a certificate of conformity enclosed (or affixed) indicating product name, specifications/model, quantity, and date of manufacture; outer packaging shall be cartons with a packing list affixed indicating product name, specifications/model, quantity, and shipment date, with products secured against movement inside the carton. Transportation by any means is permitted, but products must be protected from moisture and mechanical damage. During storage, packaged connectors shall be kept in a warehouse with ambient temperature of -10℃~+40℃, relative humidity ≤80%, and surrounding air free from acidic, alkaline, or other corrosive gases.

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.