LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
50% OFF
SHOU HAN SH-MX1.25-2PWT product image
  • SH-MX1.25-2PWT thumbnail 1
  • SH-MX1.25-2PWT thumbnail 2
  • SH-MX1.25-2PWT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SHOU HAN SH-MX1.25-2PWTRoHS

Manufacturer
SHOU HANAsian Brands
MPN
SH-MX1.25-2PWT
LCSC Part #
C53477378
Packaging
SMD,P=1.25mm,Surface Mount,Right Angle
Customer #
Key Attributes
1 -25℃~+85℃ 2P 1.25mm 2 1A 125V 1x2P SMD,P=1.25mm,Surface Mount,Right Angle Headers, Male Pins RoHS
Datasheetpdf iconSHOU HAN SH-MX1.25-2PWT
Custom CablesMOQ 1pc
In-Stock: 7,240
7,240 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0254$ 0.0127$ 0.25
200+$ 0.0199$ 0.0100$ 2.00
600+$ 0.0168$ 0.0084$ 5.04
2,000+$ 0.015$ 0.0075$ 15.00
10,000+$ 0.0134$ 0.0067$ 67.00
20,000+$ 0.0126$ 0.0063$ 126.00
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerSHOU HAN
PackagingSMD,P=1.25mm,Surface Mount,Right Angle
Contact MaterialBrass
Flame Retardant RatingUL94V-0
Number of Rows1
Mounting TypeSurface Mount, Right Angle
Operating Temperature-25℃~+85℃
Number of PINs2P
Plastic MaterialLCP
Pitch1.25mm
Number of PINs Per Row2
Current Rating1A
Contact PlatingTin
X-Length of Bottom Edge on Board (Spacing Line)7.5mm
Voltage Rating (Max)125V
Pin Structure1x2P

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

This specification applies to the production and inspection of standard series strip connectors (pin headers). The product ratings are as follows: rated voltage 125V AC/DC, rated current 1A AC/DC, withstanding voltage 200V AC/min, maximum contact resistance 50mΩ, minimum insulation resistance 100MΩ. Storage temperature range: -40°C~+85°C; operating temperature range: -25°C~+85°C. Applicable ambient temperature: -25°C~+85°C; applicable wire gauge: AWG#28~#32; applicable PCB thickness: 1.2~1.6mm. The product surface shall be free of harmful defects, contamination, cracks, and mechanical damage. Contacts shall show no corrosion, plating oxidation, or peeling. Units of the same specification shall be interchangeable.

Features

AI Translation
  • Rated Voltage: 125V AC/DC
  • Rated Current: 1A AC, DC
  • Withstanding Voltage: 200V AC/min
  • Contact Resistance: 50mΩ max
  • Insulation Resistance: 100MΩ min
  • Storage Temperature Range: -40°C~+85°C
  • Operating Temperature Range: -25°C~+85°C
  • Applicable Ambient Temperature: -25°C~+85°C
  • Applicable Wire Gauge: AWG#28~#32
  • Applicable PCB Thickness: 1.2~1.6mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.