Infineon BTS3207N
| Manufacturer | |
| MPN | BTS3207N |
| LCSC Part # | C534769 |
| Packaging | SOT-223-4 |
| Customer # | |
| Key Attributes | 1 640mA Active High Low Side Switch SOT-223-4 Power Distribution Switches, Load Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | Infineon | |
| Packaging | SOT-223-4 | |
| Operating Temperature | -40℃~+150℃ | |
| Features | Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Overvoltage protection;Load dump protection | |
| number of channels | 1 | |
| Maximum Continuous Current | 640mA | |
| Control Input Logic | Active High | |
| Operating Voltage | - | |
| RDS(on) | 500mΩ | |
| Type | Low Side Switch |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
N channel vertical power FET in Smart SIPMOS technology. Fully protected by embedded protection functions.
Features
AI Translation
- Logic Level Input
- Input Protection (ESD)
- Thermal shutdown with auto restart
- Green product (RoHS compliant)
- Overload protection
- Short circuit protection
- Overvoltage protection
- Current limitation
- Analog driving possible
Applications
AI Translation
- All kinds of resistive, inductive and capacitive loads in switching or linear applications
- μC compatible power switch for 12 V DC applications
- Replaces electromechanical relays and discrete circuits
In-Stock: 150
150 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.4776 | $ 1.48 |
| 10+ | $ 1.212 | $ 12.12 |
| 30+ | $ 1.0656 | $ 31.97 |
| 100+ | $ 0.8998 | $ 89.98 |
| 500+ | $ 0.8257 | $ 412.85 |
| 1,000+ | $ 0.7935 | $ 793.50 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | Infineon | |
| Packaging | SOT-223-4 | |
| Operating Temperature | -40℃~+150℃ | |
| Features | Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Overvoltage protection;Load dump protection | |
| number of channels | 1 | |
| Maximum Continuous Current | 640mA | |
| Control Input Logic | Active High | |
| Operating Voltage | - | |
| RDS(on) | 500mΩ | |
| Type | Low Side Switch |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
N channel vertical power FET in Smart SIPMOS technology. Fully protected by embedded protection functions.
Features
AI Translation
- Logic Level Input
- Input Protection (ESD)
- Thermal shutdown with auto restart
- Green product (RoHS compliant)
- Overload protection
- Short circuit protection
- Overvoltage protection
- Current limitation
- Analog driving possible
Applications
AI Translation
- All kinds of resistive, inductive and capacitive loads in switching or linear applications
- μC compatible power switch for 12 V DC applications
- Replaces electromechanical relays and discrete circuits
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |

