Ckmtw D-DBH044PM-A002
| Manufacturer | CkmtwAsian Brands |
| MPN | D-DBH044PM-A002 |
| LCSC Part # | C53474873 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 44P Male High Density D-Sub Solder Cup 3 3A Through Hole D-Sub Connector RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/D-Sub, D-Shaped Connectors/D-Sub Connector | |
| Manufacturer | Ckmtw | |
| Packaging | Through Hole | |
| Number of Pins | 44P | |
| Gender | Male | |
| Connector Type | High Density D-Sub | |
| Mounting Type | Solder Cup | |
| Number of Rows | 3 | |
| Color | Black | |
| Current Rating-Signal | 3A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Rated Voltage: 250VAC max
- Rated Current: 3A max
- Contact Resistance: 30mΩ max
- Insulation Resistance: 3000MΩ min at 500VDC
- Withstanding Voltage: 250VAC RMS, 1 minute
- Operating Temperature: -45℃ ~ +85℃
- Insulator: PBT rated
- Terminal: Copper alloy, half-gold tin plated
- Shell: Iron alloy/Copper alloy/Stainless steel, front shell nickel plated, rear shell tin plated/passivated
In-Stock: 30
30 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9543 | $ 0.95 |
| 10+ | $ 0.7733 | $ 7.73 |
| 50+ | $ 0.6828 | $ 34.14 |
| 100+ | $ 0.5938 | $ 59.38 |
| 500+ | $ 0.5399 | $ 269.95 |
| 1,000+ | $ 0.5113 | $ 511.30 |
Standard Packaging50/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/D-Sub, D-Shaped Connectors/D-Sub Connector | |
| Manufacturer | Ckmtw | |
| Packaging | Through Hole | |
| Number of Pins | 44P | |
| Gender | Male | |
| Connector Type | High Density D-Sub | |
| Mounting Type | Solder Cup | |
| Number of Rows | 3 | |
| Color | Black | |
| Current Rating-Signal | 3A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Rated Voltage: 250VAC max
- Rated Current: 3A max
- Contact Resistance: 30mΩ max
- Insulation Resistance: 3000MΩ min at 500VDC
- Withstanding Voltage: 250VAC RMS, 1 minute
- Operating Temperature: -45℃ ~ +85℃
- Insulator: PBT rated
- Terminal: Copper alloy, half-gold tin plated
- Shell: Iron alloy/Copper alloy/Stainless steel, front shell nickel plated, rear shell tin plated/passivated
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



