LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Ckmtw U-USBTM16P-F301 product image
  • U-USBTM16P-F301 thumbnail 1
  • U-USBTM16P-F301 thumbnail 2
  • U-USBTM16P-F301 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Ckmtw U-USBTM16P-F301RoHS

Manufacturer
CkmtwAsian Brands
MPN
U-USBTM16P-F301
LCSC Part #
C53474869
Packaging
SMD
Customer #
Key Attributes
USB 3.1 SMD USB, DVI, HDMI Connector Adapters RoHS
Datasheetpdf iconCkmtw U-USBTM16P-F301
Custom CablesMOQ 1pc
In-Stock: 50
50 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6367$ 0.64
10+$ 0.5161$ 5.16
30+$ 0.4557$ 13.67
100+$ 0.3954$ 39.54
500+$ 0.3605$ 180.25
800+$ 0.3414$ 273.12
Standard Packaging800/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Adapters
ManufacturerCkmtw
PackagingSMD
Protocol StandardUSB 3.1
Mounting TypeSurface Mount, Right Angle
Connector TypeType-C
Voltage Rating3V
GenderFemale
Connect-Disconnect Life10,000 cycles
Number of Ports1

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging800
Sales UnitPiece

Features

AI Translation
  • Current rating: 3.0 A
  • Voltage rating: 3.0 V
  • VBUS and GND pins and other pins: 40mΩ max per pin
  • Shield: 50mΩ max
  • LLCR max variation for all pins: 10mΩ
  • Insulation resistance: 100MΩ min
  • Dielectric withstanding voltage: AC 100V for 1 minute
  • Insertion force: 0.5~2.0kgf
  • Extraction force: 0.8~2.0kgf
  • Durability: 10000 cycles
  • Operating temperature: -35°C~+85°C
  • Peak board temperature: 210~250°C for 10 seconds
  • Waterproof rating: IP-68

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.