Ckmtw R-RJ45R08P-M000
| Manufacturer | CkmtwAsian Brands |
| MPN | R-RJ45R08P-M000 |
| LCSC Part # | C53474865 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | RJ45 Jack Shielded 1 Right Angle With LED Through Hole Modular/Ethernet Connector Adapters RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Modular Connectors/Modular/Ethernet Connector Adapters | |
| Manufacturer | Ckmtw | |
| Packaging | Through Hole | |
| Connector Type | RJ45 Jack | |
| Shielding | Shielded | |
| Number of Ports | 1 | |
| Mounting Type | Right Angle | |
| Supplementary Features | With Locating Pins | |
| LED | With LED |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
- Materials:
- Insulator: LCP, UL94V-0, black
- Terminal: C5191
- Shell: C2680
- Plating:
- Terminal: Gold plating on contact area
- Tin plating on soldering area
- Nickel underplating on all areas
- Electrical Performance:
- Rated Voltage: 150VAC RMS
- Rated Current: 1.5A
- Contact Resistance: 40mΩ max
- Insulation Resistance: 500MΩ min at 500V DC
- Dielectric Withstanding Voltage: 1000V AC RMS, 50Hz, 1 minute
- Mechanical Performance: Durability: 500 mating cycles min
In-Stock: 50
50 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5065 | $ 0.51 |
| 10+ | $ 0.4001 | $ 4.00 |
| 30+ | $ 0.3557 | $ 10.67 |
| 100+ | $ 0.2985 | $ 29.85 |
| 500+ | $ 0.2731 | $ 136.55 |
| 1,000+ | $ 0.2588 | $ 258.80 |
Standard Packaging100/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Modular Connectors/Modular/Ethernet Connector Adapters | |
| Manufacturer | Ckmtw | |
| Packaging | Through Hole | |
| Connector Type | RJ45 Jack | |
| Shielding | Shielded | |
| Number of Ports | 1 | |
| Mounting Type | Right Angle | |
| Supplementary Features | With Locating Pins | |
| LED | With LED |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
- Materials:
- Insulator: LCP, UL94V-0, black
- Terminal: C5191
- Shell: C2680
- Plating:
- Terminal: Gold plating on contact area
- Tin plating on soldering area
- Nickel underplating on all areas
- Electrical Performance:
- Rated Voltage: 150VAC RMS
- Rated Current: 1.5A
- Contact Resistance: 40mΩ max
- Insulation Resistance: 500MΩ min at 500V DC
- Dielectric Withstanding Voltage: 1000V AC RMS, 50Hz, 1 minute
- Mechanical Performance: Durability: 500 mating cycles min
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



