Ckmtw U-USBTM16P-F401
| Manufacturer | CkmtwAsian Brands |
| MPN | U-USBTM16P-F401 |
| LCSC Part # | C53474811 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | USB 3.1 SMD USB, DVI, HDMI Connector Adapters RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Adapters | |
| Manufacturer | Ckmtw | |
| Packaging | SMD | |
| Protocol Standard | USB 3.1 | |
| Mounting Type | Laminated board | |
| Connector Type | Type-C | |
| Voltage Rating | 30V | |
| Gender | Female | |
| Connect-Disconnect Life | 10,000 cycles | |
| Number of Ports | 1 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Rated Voltage: 30V AC
- Rated Current: 5A on Vbus pin; 1.25A on Vconn pin
- Contact Resistance: 40mΩ max
- Insulation Resistance: 100MΩ min
- Withstand Voltage: 100V AC
- Insertion Force: 5~20N max
- Withdrawal Force: 8~20N min
- Durability: 10000 cycles min
- Temperature Range: -30℃~+80℃
In-Stock: 25
25 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2107 | $ 1.05 |
| 50+ | $ 0.1667 | $ 8.34 |
| 150+ | $ 0.1478 | $ 22.17 |
| 1,500+ | $ 0.1243 | $ 186.45 |
| 3,000+ | $ 0.1138 | $ 341.40 |
| 4,500+ | $ 0.1075 | $ 483.75 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Adapters | |
| Manufacturer | Ckmtw | |
| Packaging | SMD | |
| Protocol Standard | USB 3.1 | |
| Mounting Type | Laminated board | |
| Connector Type | Type-C | |
| Voltage Rating | 30V | |
| Gender | Female | |
| Connect-Disconnect Life | 10,000 cycles | |
| Number of Ports | 1 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Rated Voltage: 30V AC
- Rated Current: 5A on Vbus pin; 1.25A on Vconn pin
- Contact Resistance: 40mΩ max
- Insulation Resistance: 100MΩ min
- Withstand Voltage: 100V AC
- Insertion Force: 5~20N max
- Withdrawal Force: 8~20N min
- Durability: 10000 cycles min
- Temperature Range: -30℃~+80℃
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



