PSA FK12X471K502EEQ
| Manufacturer | PSAAsian Brands |
| MPN | FK12X471K502EEQ |
| LCSC Part # | C53474647 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | 470pF ±10% X1,Y2 1812 Ceramic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | PSA | |
| Packaging | 1812 | |
| Capacitance | 470pF | |
| Tolerance | ±10% | |
| Operating Temperature | -55℃~+125℃ | |
| Ratings | X1,Y2 | |
| safety certification | UL;CQC;ENEC;VDE |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 975
975 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2206 | $ 1.10 |
| 50+ | $ 0.1765 | $ 8.83 |
| 150+ | $ 0.1576 | $ 23.64 |
| 1,000+ | $ 0.1341 | $ 134.10 |
| 2,000+ | $ 0.1236 | $ 247.20 |
| 5,000+ | $ 0.1173 | $ 586.50 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | PSA | |
| Packaging | 1812 | |
| Capacitance | 470pF | |
| Tolerance | ±10% | |
| Operating Temperature | -55℃~+125℃ | |
| Ratings | X1,Y2 | |
| safety certification | UL;CQC;ENEC;VDE |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

